Littelfuse 0TLS003.TXLB

Fus 170Vdc F/A Tele-Gard 3A Bolt-On/Box |Littelfuse 0TLS003.TXLB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Technical
Current Rating3 A
PackagingBulk
TypeElectrical
Voltage Rating (DC)170 V
Dimensions
Length40.132 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS003.TXLB.

Fuses Unlimited
Datasheet1 page11 years ago

Alternate Parts

Price @ 1000
$ 21.905
$ 21.905
$ 21.905
Stock
418
451
451
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
170 V
170 V
170 V
Mount
Bolt
Through Hole
Through Hole

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0TLS003.TXLB.

Related Parts

Descriptions

Descriptions of Littelfuse 0TLS003.TXLB provided by its distributors.

Fus 170Vdc F/A Tele-Gard 3A Bolt-On/Box |Littelfuse 0TLS003.TXLB
FUSE CARTRIDGE 3A 170VDC CYLINDR
FUS 170V F/A TELEGARD 3A BOLTO
170 VDC TELECOMMUNICATIONS FUS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountBolt
Technical
Current Rating3 A
PackagingBulk
TypeElectrical
Voltage Rating (DC)170 V
Dimensions
Length40.132 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS003.TXLB.

Fuses Unlimited
Datasheet1 page11 years ago

Compliance

Environmental Classification
ApprovalsCE, UR
RoHSCompliant