Littelfuse 0SPF006.T

Fuse Midget Fast Acting 6A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Technical
Current Rating6 A
Fuse Current6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance28 mΩ
TerminationClip
TypeElectrical
Voltage Rating1 kV
Voltage Rating (AC)1 kV
Voltage Rating (DC)1 kV
Working Voltage1 kV
Dimensions
Length38.1 mm
Outside Diameter10.3124 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0SPF006.T.

Farnell
Datasheet1 page13 years ago
Newark
Datasheet6 pages13 years ago
Future Electronics
Datasheet2 pages15 years ago
Datasheet4 pages10 years ago
Datasheet6 pages3 years ago
element14 APAC
Datasheet4 pages11 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
TME
Datasheet5 pages6 years ago
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-0.98%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0SPF006.T.

Related Parts

Descriptions

Descriptions of Littelfuse 0SPF006.T provided by its distributors.

Fuse Midget Fast Acting 6A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
Fuse 10 x 38 mm, 6 A, F, 1 kV (DC), 20 kA breaking capacity, 0SPF006.T
Fuse, 6A, 1Kv; Product Range:Powr-Gard Spf Series; Fuse Current:6A; Voltage Rating Vac:-; Voltage Rating Vdc:1Kv; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0SPF006.T
FUSE, SOLAR POWER, 6A; Voltage Rating VDC:1kV; Fuse Current:6A; Fuse Body Material:Melamine; Fuse Size Code:5AG; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32" x 1.1/2"; SVHC:No SVHC (20-Jun-2011); Approval Category:UL Recognised; Body Length:1.5"; External Diameter:0.406"

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Number of Pins2
Technical
Current Rating6 A
Fuse Current6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance28 mΩ
TerminationClip
TypeElectrical
Voltage Rating1 kV
Voltage Rating (AC)1 kV
Voltage Rating (DC)1 kV
Working Voltage1 kV
Dimensions
Length38.1 mm
Outside Diameter10.3124 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0SPF006.T.

Farnell
Datasheet1 page13 years ago
Newark
Datasheet6 pages13 years ago
Future Electronics
Datasheet2 pages15 years ago
Datasheet4 pages10 years ago
Datasheet6 pages3 years ago
element14 APAC
Datasheet4 pages11 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
TME
Datasheet5 pages6 years ago
Datasheet6 pages11 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant