Littelfuse 0SPF002.HXR

Fuse Midget Fast Acting 2A 1000V Pin 10 X 38mm Melamine CE/UL/VDE
Datasheet

Price and Stock

Technical Specifications

Physical
MountPCB
Technical
Current Rating2 A
Fuse Current2 A
PackagingBulk
Resistance237 mΩ
Schedule B8536100040
TerminationRadial
TypeElectrical
Voltage Rating (AC)1 kV
Voltage Rating (DC)1 kV
Dimensions
Diameter10.31 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0SPF002.HXR.

Farnell
Datasheet6 pages13 years ago
Datasheet1 page13 years ago
Datasheet2 pages15 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-0.89%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0SPF002.HXR.

Related Parts

Descriptions

Descriptions of Littelfuse 0SPF002.HXR provided by its distributors.

Fuse Midget Fast Acting 2A 1000V Pin 10 X 38mm Melamine CE/UL/VDE
FUSE - SOLAR 1000VDC FA UL PCB
Solar Photovoltaic Fuse; Product Range:Powr-Gard Spf Series; Fuse Current:2A; Voltage Rating Vac:-; Voltage Rating Vdc:1Kv; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0SPF002.HXR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountPCB
Technical
Current Rating2 A
Fuse Current2 A
PackagingBulk
Resistance237 mΩ
Schedule B8536100040
TerminationRadial
TypeElectrical
Voltage Rating (AC)1 kV
Voltage Rating (DC)1 kV
Dimensions
Diameter10.31 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0SPF002.HXR.

Farnell
Datasheet6 pages13 years ago
Datasheet1 page13 years ago
Datasheet2 pages15 years ago
Fuses Unlimited
Datasheet4 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
REACH SVHCNo SVHC
RoHSCompliant