Littelfuse 0NLS225.X

Fuse Crtrdge 225A 600VAC/500VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating225 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)500 V
Dimensions
Depth73 mm
Length200.1012 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0NLS225.X.

Fuses Unlimited
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0NLS225.X.

Related Parts

Descriptions

Descriptions of Littelfuse 0NLS225.X provided by its distributors.

FUSE CRTRDGE 225A 600VAC/500VDC
Fus 600V O/T Class K5 225A/Box |Littelfuse 0NLS225.X
FUSE - K5 600VAC/600VDC FA UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating225 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)500 V
Dimensions
Depth73 mm
Length200.1012 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0NLS225.X.

Fuses Unlimited
Datasheet1 page11 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant