Littelfuse 0MIN07.5MXGLO

Fuse - Mini Smartglow 32Vdc 7.5A 1000 Pc/Bulk |Littelfuse 0MIN07.5MXGLO
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
MountHolder
Technical
Current Rating7.5 A
PackagingBulk
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Height8.7884 mm
Length10.8966 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0MIN07.5MXGLO.

Fuses Unlimited
Datasheet1 page7 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-3.53%

Alternate Parts

Price @ 1000
$ 0.706
$ 0.872
$ 0.872
Stock
2,991
741
741
Authorized Distributors
7
8
8
Current Rating
7.5 A
7.5 A
7.5 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0MIN07.5MXGLO.

Related Parts

Descriptions

Descriptions of Littelfuse 0MIN07.5MXGLO provided by its distributors.

Fuse - Mini Smartglow 32Vdc 7.5A 1000 Pc/Bulk |Littelfuse 0MIN07.5MXGLO
7.5A Led Mini ATM Fuse Brown 12V
FUSE AUTO 7.5A 32VAC/VDC BLADE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorBrown
MountHolder
Technical
Current Rating7.5 A
PackagingBulk
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Height8.7884 mm
Length10.8966 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0MIN07.5MXGLO.

Fuses Unlimited
Datasheet1 page7 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant