Littelfuse 0MIN005.V

Fuse, 5 A, 32 VAC/VDC, Fast Acting, Tan, Mini Brand | Littelfuse 0MIN005.V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorTan
MountHolder, Socket
Technical
Current Rating5 A
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Height3.8 mm
Length10.9 mm
Width8.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0MIN005.V.

Fuses Unlimited
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-17.81%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0MIN005.V.

Related Parts

Descriptions

Descriptions of Littelfuse 0MIN005.V provided by its distributors.

Fuse, 5 A, 32 VAC/VDC, Fast Acting, Tan, Mini Brand | Littelfuse 0MIN005.V
Fuse - Mini Blade 32V 5A 5-Pc Box/Box |Littelfuse 0MIN005.V
Electric Fuse, 25A, 12VDC, 1000A (IR), Inline/holder, MINI
5 AMP Mini Fuse 5pc Pillbox Tan 32V Blade Fuse Disc Way
FUSE AUTO 5A 32VAC 32VDC BLADE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Body MaterialThermoplastic
ColorTan
MountHolder, Socket
Technical
Current Rating5 A
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Height3.8 mm
Length10.9 mm
Width8.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0MIN005.V.

Fuses Unlimited
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant