Littelfuse 0MAX080.HXGLO

Fuse - Maxi Smartglow 32V 100-Pc Box 80A/Box |Littelfuse 0MAX080.HXGLO

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
MountHolder
Technical
Current Rating80 A
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Height21.59 mm
Length29.21 mm
Width8.85 mm

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0MAX080.HXGLO.

Related Parts

Descriptions

Descriptions of Littelfuse 0MAX080.HXGLO provided by its distributors.

Fuse - Maxi Smartglow 32V 100-Pc Box 80A/Box |Littelfuse 0MAX080.HXGLO
80A Led Maxi Automotive Fuse Clear 32V (Discon Way No Repl)
0MAX080.HXGLO - Littelfuse AUTOMOTIVE MAXI SLO-BLO BLADE FUSE SMART GLOW AMP Size: 80, Voltage: 32VAC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorClear
MountHolder
Technical
Current Rating80 A
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Height21.59 mm
Length29.21 mm
Width8.85 mm

Compliance

Environmental Classification
RoHSCompliant