Littelfuse 0LEY00ACX

Acs Classcc Inline Holder 30A 2 Pole/Box |Littelfuse 0LEY00ACX
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
MountFree Hanging
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits2
Number of Poles2
PackagingBulk
TerminationCrimp
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 0LEY00ACX.

Fuses Unlimited
Datasheet6 pages10 years ago
Mouser
Datasheet6 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0LEY00ACX.

Descriptions

Descriptions of Littelfuse 0LEY00ACX provided by its distributors.

Acs Classcc Inline Holder 30A 2 Pole/Box |Littelfuse 0LEY00ACX
FUSE HLDR CART 600V 30A IN LINE
Silicon Protection Circuits In-Line Watertight Fuseholders
FUSEHOLDER-CC IN-LINE 600V 30A
ACS CLASSCC INLINE HLDR 30A 2P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
MountFree Hanging
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits2
Number of Poles2
PackagingBulk
TerminationCrimp
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Littelfuse 0LEY00ACX.

Fuses Unlimited
Datasheet6 pages10 years ago
Mouser
Datasheet6 pages17 years ago

Compliance

Environmental Classification
RoHSNon-Compliant