Littelfuse 0KLK007.T

Fast Acting Midget Fuse, 7A, KLK Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Technical
Current7 A
Current Rating7 A
Fuse Current7 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)500 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK007.T.

element14 APAC
Datasheet1 page14 years ago
Newark
Datasheet1 page18 years ago
Fuses Unlimited
Datasheet1 page14 years ago
TME
Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0KLK007.T.

Related Parts

Descriptions

Descriptions of Littelfuse 0KLK007.T provided by its distributors.

Fast Acting Midget Fuse,7A,KLK Series
FUSE CARTRIDGE 7A 600VAC/500VDC
FUSE -MDGT 600VAC/500VDC FA UL
Fuse, 7A, 600V, Fast Acting; Product Range:Klk Series; Fuse Current:7A; Voltage Rating Vac:600Vac; Voltage Rating Vdc:500Vdc; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0KLK007.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Number of Pins2
Technical
Current7 A
Current Rating7 A
Fuse Current7 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)500 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK007.T.

element14 APAC
Datasheet1 page14 years ago
Newark
Datasheet1 page18 years ago
Fuses Unlimited
Datasheet1 page14 years ago
TME
Datasheet1 page14 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, QPL, UL
REACH SVHCNo SVHC
RoHSCompliant