Littelfuse 0JTD001.T

Fuse, Time-Delay, Class J, 600V AC/300V DC, 1A, JTD Series | Littelfuse 0JTD001.T
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package300
MountHolder
Technical
Current Rating1 A
Fuse Current1 A
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length57.2008 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD001.T.

Fuses Unlimited
Datasheet3 pages10 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0JTD001.T.

Related Parts

Descriptions

Descriptions of Littelfuse 0JTD001.T provided by its distributors.

Fuse, Time-Delay, Class J, 600V AC/300V DC, 1A, JTD Series | Littelfuse 0JTD001.T
FUSE, TIME DELAY, CLASS J, 1A; Product Range:POWR-PRO Series; Fuse Current:1A; Voltage Rating VAC:600VAC; V DC:300VDC; Size
Industrial/Power Fuse, 300 V, 600 V, 1 A, Time Delay, 20.6Mm X 57.2Mm, 13/16" X 2-1/4" Rohs Compliant: No |Littelfuse 0JTD001.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/Package300
MountHolder
Technical
Current Rating1 A
Fuse Current1 A
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length57.2008 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD001.T.

Fuses Unlimited
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
REACH SVHCUnknown
RoHSNon-Compliant