Littelfuse 0FLQ006.T

Fuse Midget Slow Blow Acting 6A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current6 A
Current Rating6 A
Fuse Current6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance28.4 mΩ
Schedule B8536100040
TerminationClip
TypeElectrical
Voltage Rating (AC)500 V
Voltage Rating (DC)300 V
Dimensions
Diameter10.31 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLQ006.T.

element14 APAC
Datasheet1 page18 years ago
Future Electronics
Datasheet5 pages7 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
TME
Datasheet1 page18 years ago

Inventory History

3 month trend:
-17.06%

Alternate Parts

Price @ 1000
$ 16.6
$ 16.465
$ 16.465
Stock
2,057
129
129
Authorized Distributors
11
6
6
Current Rating
6 A
6 A
6 A
Voltage Rating (AC)
500 V
500 V
500 V
Voltage Rating (DC)
300 V
-
-
Mount
Holder
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0FLQ006.T.

Related Parts

Descriptions

Descriptions of Littelfuse 0FLQ006.T provided by its distributors.

Fuse Midget Slow Blow Acting 6A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 6A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
Fuse, 6A, 500V, Slow Blow; Product Range:Flq Series; Fuse Current:6A; Voltage Rating Vac:500Vac; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLQ006.T
Littelfuse 0FLQ006.T POWR-GARD Supplemental Midget Fuse. Littelfuse® POWR-GARD® Supplemental Midget Fuse, Time Delay, Series: FLQ, Non-Indicating, 6 A, 500 VAC/300 VDC, 10 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLQ006 0FLQ006.T TIME DELAY MIDGET FUSE FOR SUPPLEMENTARY PROTECTION 6 AMP SIZE. Catalog Description: FLQ TIME DELAY MIDGET FUSE 6A. These 500 volt time-delay fuses provide excellent supplemental protection of control power transformers, solenoids, and circuits with high inrush currents. UL and CSA 500 volt ratings permit use on 480 volt circuits.FLQ fuses also provide supplemental protection to small motors. For motor branch-circuit protection, see Class CC fuses..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Technical
Current6 A
Current Rating6 A
Fuse Current6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance28.4 mΩ
Schedule B8536100040
TerminationClip
TypeElectrical
Voltage Rating (AC)500 V
Voltage Rating (DC)300 V
Dimensions
Diameter10.31 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLQ006.T.

element14 APAC
Datasheet1 page18 years ago
Future Electronics
Datasheet5 pages7 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
TME
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCNo SVHC
RoHSCompliant