Littelfuse 0FLQ005.HXR

500Vac T/D Midget 5A W/Tabs/Bulk |Littelfuse 0FLQ005.HXR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating5 A
PackagingBulk
Resistance34.8 mΩ
TerminationClip
Voltage Rating (AC)500 V
Dimensions
Diameter10.31 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLQ005.HXR.

Fuses Unlimited
Datasheet5 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0FLQ005.HXR.

Related Parts

Descriptions

Descriptions of Littelfuse 0FLQ005.HXR provided by its distributors.

500Vac T/D Midget 5A W/Tabs/Bulk |Littelfuse 0FLQ005.HXR
FUSE GLASS 5A 500VAC 5AG
500V T/D INDICATING 5A W/TABS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating5 A
PackagingBulk
Resistance34.8 mΩ
TerminationClip
Voltage Rating (AC)500 V
Dimensions
Diameter10.31 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLQ005.HXR.

Fuses Unlimited
Datasheet5 pages9 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant