Littelfuse 0FLM008.T

Fuse Midget Slow Blow Acting 8A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountClip, Holder
Technical
Current8 A
Current Rating8 A
Fuse Current8 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance12.47 mΩ
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Diameter10.31 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLM008.T.

Fuses Unlimited
Datasheet1 page18 years ago
Farnell
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+62.50%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0FLM008.T.

Related Parts

Descriptions

Descriptions of Littelfuse 0FLM008.T provided by its distributors.

Fuse Midget Slow Blow Acting 8A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL
Fuse, Midget, Slow-Blow, 8 A, 250, 0.406 in., 1.5 in. | Littelfuse 0FLM008.T
Electric Fuse, Slow Blow, 20A, 250VAC, 10000A (IR), Inline/holder, MIDGET
MIDGET FUSE, SLOW BLOW, 8A, 250VAC; Product Range: FLM Series; Fuse Current: 8A; Voltage Rating VAC: 250V; Voltage Rating V DC: 125V; Fuse Size Metric: 10.3mm x 38.1mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic: Slow Blow; SVHC: No SVHC (07-Jul-2017)
Littelfuse 0FLM008.T POWR-GARD Supplemental Midget Fuse. Littelfuse POWR-GARD Supplemental Midget Fuse, Time Delay, Series: FLM, Non-Indicating, 8 A, 250 VAC/125 VDC, 10 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLM008 0FLM008.T TIME DELAY MIDGET FUSE FOR SUPPLEMENTARY PROTECTION 8 AMP SIZE 8A. Catalog Description: Use FLM 250 volt time-delay fuses to protect control circuit transformers, solenoids, and other circuits with high inrush currents. Excellent for supplemental protection of small motors. For motor branch-circuit protection, see Class CC fuses..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountClip, Holder
Technical
Current8 A
Current Rating8 A
Fuse Current8 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance12.47 mΩ
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Diameter10.31 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLM008.T.

Fuses Unlimited
Datasheet1 page18 years ago
Farnell
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, PSE, QPL, UL
REACH SVHCNo SVHC
RoHSCompliant