Littelfuse 0CNN800E.V

80 Vdc 800 Amp Fork Lift Fuse/Box |Littelfuse 0CNN800E.V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Technical
Current Rating800 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)125 V
Voltage Rating (DC)80 V
Dimensions
Length80.77 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0CNN800E.V.

Fuses Unlimited
Datasheet1 page9 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0CNN800E.V.

Related Parts

Descriptions

Descriptions of Littelfuse 0CNN800E.V provided by its distributors.

80 Vdc 800 Amp Fork Lift Fuse/Box |Littelfuse 0CNN800E.V
Very Fast Acting CNE Fuse 800A 80VDC
FUSE STRP 800A 125VAC/80VDC BOLT
80VDC F/A LIMITER 800A STUDMNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountBolt
Technical
Current Rating800 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)125 V
Voltage Rating (DC)80 V
Dimensions
Length80.77 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0CNN800E.V.

Fuses Unlimited
Datasheet1 page9 years ago

Compliance

Environmental Classification
ApprovalsUR
RoHSNon-Compliant