Littelfuse 0BLF007.T

Fast Acting Midget Fuse, 7A, BLF Series
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating7 A
PackagingBulk
Resistance23 mΩ
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0BLF007.T.

Fuses Unlimited
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-28.57%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0BLF007.T.

Related Parts

Descriptions

Descriptions of Littelfuse 0BLF007.T provided by its distributors.

Fast Acting Midget Fuse,7A,BLF Series
FUSE CARTRIDGE 7A 250VAC 5AG
Fus 250V F/A Midget 7A/Box |Littelfuse 0BLF007.T
FUSE - MIDGET 250VAC FA UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current Rating7 A
PackagingBulk
Resistance23 mΩ
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Dimensions
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0BLF007.T.

Fuses Unlimited
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
RoHSCompliant