Littelfuse 0ATO003.VP

Fuse - Ato Blade 32V 3A 5-Pc Card/Retail |Littelfuse 0ATO003.VP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorViolet
MountHolder
Technical
Current Rating3 A
PackagingBulk
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Height12.192 mm
Length19.05 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0ATO003.VP.

Fuses Unlimited
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-6.25%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0ATO003.VP.

Related Parts

Descriptions

Descriptions of Littelfuse 0ATO003.VP provided by its distributors.

Fuse - Ato Blade 32V 3A 5-Pc Card/Retail |Littelfuse 0ATO003.VP
Fuse, Ato Std And Smart Glow Blade, Violet, 3A, Carded
FUSE AUTO 3A 32VAC/VDC 5PK CARD
0ATO003.VP - Littelfuse FAST-ACTING AUTOMOTIVE NYLON BLADE FUSE - 5-PIECE RETAIL PACK (PRICE PER BOX) AMP Size: 3, Voltage: 32/32

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorViolet
MountHolder
Technical
Current Rating3 A
PackagingBulk
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Height12.192 mm
Length19.05 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0ATO003.VP.

Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant