Littelfuse 0AGU060.T

Fuse Automotive 60A 32V Holder Cartridge 10.32 X 38.1mm Glass

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current60 A
Current Rating60 A
Schedule B8536100020
TerminationClip
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Length38.1 mm

Inventory History

3 month trend:
-34.29%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0AGU060.T.

Related Parts

Descriptions

Descriptions of Littelfuse 0AGU060.T provided by its distributors.

Fuse Automotive 60A 32V Holder Cartridge 10.32 X 38.1mm Glass
Fuse Agu 5Ag 32V Box 60A/Box |Littelfuse 0AGU060.T
FUSE GLASS 60A 32VAC 32VDC 5AG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Technical
Current60 A
Current Rating60 A
Schedule B8536100020
TerminationClip
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Length38.1 mm

Compliance

Environmental Classification
RoHSCompliant