Grayhill 09S30-02-2-06N

Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingGold
Mechanical Life50 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks2
Number of Poles per Deck2
Number of Positions6
TerminationSolder
Throw ConfigurationDP6T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 09S30-02-2-06N.

Sager Electronics
Datasheet6 pages13 years ago
Datasheet16 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 09S30-02-2-06N.

Related Parts

Descriptions

Descriptions of Grayhill 09S30-02-2-06N provided by its distributors.

Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Rotary Switches 09S30-02-2-06N panel seal, 30°, 2 deck, 2 pole/deck, 5 positions/pole, shorting
Rotary Switch,Standard, shaft/panel seal

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingGold
Mechanical Life50 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks2
Number of Poles per Deck2
Number of Positions6
TerminationSolder
Throw ConfigurationDP6T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 09S30-02-2-06N.

Sager Electronics
Datasheet6 pages13 years ago
Datasheet16 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant