Grayhill 09A45-04-2-04N

Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingGold
Mechanical Life50 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle45 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks4
Number of Poles per Deck2
Number of Positions4
TerminationSolder
Throw ConfigurationDP4T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 09A45-04-2-04N.

Sager Electronics
Datasheet6 pages13 years ago
Datasheet16 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 09A45-04-2-04N.

Related Parts

Descriptions

Descriptions of Grayhill 09A45-04-2-04N provided by its distributors.

Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Rotary Switch, 45 DEG, # of Decks: 04, Poles/Deck: 2, Positions/Pole: 04, Conta | Grayhill 09A45-04-2-04N
Electricalswitch Rotary Notover5Amp |Grayhill 09A45-04-2-04N
Rotary Switches ElectricalSwitch Rotary NotOver5Amp

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingGold
Mechanical Life50 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle45 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks4
Number of Poles per Deck2
Number of Positions4
TerminationSolder
Throw ConfigurationDP4T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 09A45-04-2-04N.

Sager Electronics
Datasheet6 pages13 years ago
Datasheet16 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant