Grayhill 09A30-03-1-04N

Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Contact PlatingGold
Mechanical Life50 kcycles
MountPanel
Weight21 g
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Current Rating250 mA
Electrical Life10 kcycles
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks3
Number of Poles per Deck1
Number of Positions4
OrientationStraight
TerminationSolder
Throw ConfigurationSP4T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 09A30-03-1-04N.

Sager Electronics
Datasheet6 pages13 years ago
Datasheet16 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 09A30-03-1-04N.

Related Parts

Descriptions

Descriptions of Grayhill 09A30-03-1-04N provided by its distributors.

Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Rotary Switch, 30 DEG, # of Decks: 03, Poles/Deck: 1, Positions/Pole: 04, Conta | Grayhill 09A30-03-1-04N
Electricalswitch Rotary Notover5Amp |Grayhill 09A30-03-1-04N
Rotary Switch Standard 4 position pole
Rotary Switches ElectricalSwitch Rotary NotOver5Amp

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Contact PlatingGold
Mechanical Life50 kcycles
MountPanel
Weight21 g
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Current Rating250 mA
Electrical Life10 kcycles
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks3
Number of Poles per Deck1
Number of Positions4
OrientationStraight
TerminationSolder
Throw ConfigurationSP4T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 09A30-03-1-04N.

Sager Electronics
Datasheet6 pages13 years ago
Datasheet16 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant