Grayhill 09A30-01-6-02N

Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Contact PlatingGold
Mechanical Life50 kcycles
MountPanel
Weight16 g
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Current Rating250 mA
Electrical Life10 kcycles
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck6
Number of Positions2
OrientationStraight
TerminationSolder
Throw Configuration6PDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 09A30-01-6-02N.

Sager Electronics
Datasheet6 pages13 years ago
Datasheet16 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 09A30-01-6-02N.

Related Parts

Descriptions

Descriptions of Grayhill 09A30-01-6-02N provided by its distributors.

Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Rotary Switch, 2 Positions, 6Pdt, Latched, 0.25A, 28Vdc, Solder Terminal, Standard Type Actuator,
Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 6, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 09A30-01-6-02N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Contact PlatingGold
Mechanical Life50 kcycles
MountPanel
Weight16 g
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Current Rating250 mA
Electrical Life10 kcycles
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck6
Number of Positions2
OrientationStraight
TerminationSolder
Throw Configuration6PDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 09A30-01-6-02N.

Sager Electronics
Datasheet6 pages13 years ago
Datasheet16 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant