Desco 09835

Desco 09835 CORD, QUAD COMMON,BANANA JACK, NO RESISTOR, 10'

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
61H5699 9 Buy Now »
USD
20.47 20.47 20.47 20.47 20.47
Hisco
09835-15062 1 Buy Now »
USD
20.47 20.47 20.47 20.47 20.47
Kimco
D-09835 Yes ··
USD
16.84 16.84 16.84 16.84 16.84
Future Electronics
09835 1 Buy Now »
USD
23.62 23.62 20.49 20.49 20.49
Digi-Key
09835-ND 0 ··
USD
20.88 20.88 20.88 20.88 20.88
Allied Electronics
70213784 0 ··
USD
20.47 20.47 20.47 20.47 20.47
element14 APAC
1378927 7 Buy Now »
CNY
186.10 186.10 186.10 186.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Test Equipment Depot
09835 Yes ··
USD
20.27 20.27 20.27 20.27 20.27

Descriptions

Desco 09835 CORD, QUAD COMMON,BANANA JACK, NO RESISTOR, 10'
Test Equipment Depot
Common Point Ground Block; Ground Terminals:Stud; Stud Size:10mm; Body Material:Copper; Color:Black; Features:No Resistor - Green Wire with Yellow Stripe; For Use With:ESD Mats and Wrist Straps; Terminal Type:Ring; Width:10mm
element14 APAC
CORD, QUAD COMMON, BANANA JACK, NO RESISTOR, 10FT
Allied Electronics
Common Point Ground Block; Color:Black; Ground Terminals:Stud; Stud Size:10 mm; Features:No Resistor - Green Wire with Yellow Stripe; For Use With:ESD Mats and Wrist Straps; Width:10mm; Body Material:Copper; Terminal Type:Ring ;RoHS Compliant: NA
Newark
Quad Common Banana Jack 10 Foot No Resistor Cord
Future Electronics
CORD QUAD CMMN JACK NO RES 10'
Digi-Key
Grnd Block Quad Common Point 10'cord 10mm Snap No Resistor
Hisco

Technical Specifications

Color Black
Lead-Free Status Lead Free
RoHS Not Applicable
Size-Width 10 mm
Cord Length 3.048 m

Documents

element14
Datasheet 1 page 6 years ago
Digi-Key
Datasheet 1 page 15 years ago

Images

Alternate Names

DESCO INDUSTRIES 09835
DESCO IND 09835
Desco Industries Inc 09835

Search for other parts like 09835 »