HARTING Elektronik 09734966801

Backplane Connectors, Wt 15.04 g, 96 Contacts, DIN 41612 Series | HARTING 09734966801
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationRight Angle
TerminationSolder
Dimensions
Depth17.82 mm
Length94 mm
Pitch2.54 mm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09734966801.

Burklin Elektronik
Datasheet1 page7 years ago
Newark
Datasheet1 page0 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Inventory History

3 month trend:
-0.30%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09734966801.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09734966801 provided by its distributors.

Backplane Connectors, Wt 15.04 g, 96 Contacts, DIN 41612 Series | HARTING 09734966801
Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole
Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09734966801
DIN 41612 Type R Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Extender card
DIN 41612 PCB Connector; Connector Type:DIN 41612; Gender:Receptacle; No. of Contacts:96; Pitch Spacing:2.54mm; Mating Cycles:400; Contact Termination:Solder; Contact Material:Copper Alloy; Series:Type R; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 73 496 6801
  • 09-73-496-6801

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationRight Angle
TerminationSolder
Dimensions
Depth17.82 mm
Length94 mm
Pitch2.54 mm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09734966801.

Burklin Elektronik
Datasheet1 page7 years ago
Newark
Datasheet1 page0 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago