HARTING Elektronik 09721646902

Backplane Connectors, Wt 8.50 g, 64 Contacts, DIN 41612 Series | HARTING 09721646902
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountPanel, Through Hole
Technical
Current Rating2 A
Number of Positions64
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Pitch2.54 mm
Tail Length2.5 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09721646902.

RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page10 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+51.09%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09721646902.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09721646902 provided by its distributors.

Backplane Connectors, Wt 8.50 g, 64 Contacts, DIN 41612 Series | HARTING 09721646902
Connector,din-41612,pcb Mount,recept,64 Contacts,pin,0.1 Pitch,pc Tail Terminal |Harting 09721646902
DIN 41612 Type Q Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine PCB to cable

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Technical Specifications

Physical
Contact PlatingGold
MountPanel, Through Hole
Technical
Current Rating2 A
Number of Positions64
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Pitch2.54 mm
Tail Length2.5 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09721646902.

RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page10 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago