HARTING Elektronik 09665526611

Connectors, D-Sub, Standard, DSUB SV FEM SSDP ANG87-254 50P AU2 | HARTING 09665526611
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating6 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows3
PackagingBulk
TerminationSolder
Dimensions
Height16.4 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09665526611.

Upverter
Datasheet1 page0 years ago

Inventory History

3 month trend:
-48.90%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09665526611.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09665526611 provided by its distributors.

Connectors, D-Sub, Standard, DSUB SV FEM SSDP ANG87-254 50P AU2 | HARTING 09665526611
D-Sub Standard Female connector Wave soldering termination Rated current 6.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
D-SUB CONN, RCPT, 50POS, TH; No. of Contacts: 50Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: -; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018); Connector Mounting: Through Hole Mount Right Angle; D Sub Connector Type: Standard

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 66 552 6611

Technical Specifications

Physical
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating6 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows3
PackagingBulk
TerminationSolder
Dimensions
Height16.4 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09665526611.

Upverter
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago