Mill-Max 0965-0-15-20-80-14-11-0

IC & Component Sockets Ultra Lo-Profile SMT | Mill-Max 0965-0-15-20-80-14-11-0
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountSurface Mount
PlatingGold
Technical
Contact GenderMale
Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationSolder
Dimensions
Length2.54 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0965-0-15-20-80-14-11-0.

element14 APAC
Datasheet1 page11 years ago
Sager Electronics
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-24.26%

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 0965-0-15-20-80-14-11-0.

Related Parts

Descriptions

Descriptions of Mill-Max 0965-0-15-20-80-14-11-0 provided by its distributors.

IC & Component Sockets Ultra Lo-Profile SMT | Mill-Max 0965-0-15-20-80-14-11-0
Circuit Board Hardware - PCB Surface Mount Spring-Loaded Pin
SPRING LOADED CONTACT, PIN, 2.54MM, SMT; Connector Type: Spring Loaded Pin; Centreline Spacing: -; Connector Tip Style: Point; Current Rating: 2A; Overall Length: 2.54mm; Spring Force Initial: 25g; Spring Force Working Travel: 70g; Product Range: -; SVHC: No SVHC (20-Jun-2016)
ULTRA LOW PROFILE SURFACE MOUNT SPRING PIN
Contact PIN Solder ST SMD Bulk
CONTACT SPRING LOADED SMD GOLD

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAXX
  • MILL-MAX:OBSOLETE NO
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora
  • MILL-MAX (TERMINALS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0965-0-15-20-80-14-11-0.
  • 0965-0-15-20-80-14-110
  • 0965015208014110

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountSurface Mount
PlatingGold
Technical
Contact GenderMale
Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationSolder
Dimensions
Length2.54 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0965-0-15-20-80-14-11-0.

element14 APAC
Datasheet1 page11 years ago
Sager Electronics
Datasheet2 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant