HARTING Elektronik 09644007230

D-Sub C-Filter 37pin male/female adapter, 1000pF | HARTING 09644007230
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
09644007230Contact
>1wk

Technical Specifications

Physical
MountFree Hanging
Technical
Capacitance1 nF
Connector Type AD-Sub, Standard
Connector Type BD-Sub, Standard
Current Rating6.5 A
GenderMale to Female
Gender Type AMale
Gender Type BFemale
Number of Contacts37
Voltage Rating (DC)100 V
Dimensions
Length28.55 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09644007230.

element14 APAC
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09644007230.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09644007230 provided by its distributors.

D-Sub C-Filter 37pin male/female adapter, 1000pF | HARTING 09644007230
ADAPTOR, FILTERED D, 1000PF, 37WAY; D Sub Connector A: Standard D Sub; Convert From Gender: Plug; Convert From Positions: 37Ways; D Sub Connector B: Standard D Sub; Convert To Gender: Receptacle; Convert To Positions: 37Ways; Product Range: -; Contact Material: -; Contact Plating: -; SVHC: No SVHC (15-Jan-2018); Connector Type: Adaptor; Current Rating: 6.5A; Working Voltage: 100V
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
ADAPTER, FILTERED D, 1000PF, 37WAY; Connector Type:Filtered D Sub Gender Changer; Connector Type:D Sub; Current Rating:6.5A; Material:PCT; No. of Ways:37; Working Voltage:100V; Capacitance:1000pF; Gender:Male to Female ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 64 400 7230

Technical Specifications

Physical
MountFree Hanging
Technical
Capacitance1 nF
Connector Type AD-Sub, Standard
Connector Type BD-Sub, Standard
Current Rating6.5 A
GenderMale to Female
Gender Type AMale
Gender Type BFemale
Number of Contacts37
Voltage Rating (DC)100 V
Dimensions
Length28.55 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09644007230.

element14 APAC
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago