HARTING Elektronik 09643217230

FILTERED D-SUB CONNECTOR, PLUG, 25 POS (SOLDER CUP -THROUGH HOLE) 1000 PF

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
09643217230 10 Buy Now »
USD
25.06 25.06 20.58 20.58 20.58
Digi-Key
1195-2431-ND 16 Buy Now »
USD
25.07 22.63 19.65 17.61 17.61
Newark
98K4642 7 Buy Now »
CAD
26.44 26.44 24.26 24.26 24.26
Mouser
617-09-64-321-7230 23 Buy Now »
USD
25.06 22.62 19.64 18.56 18.56
Omnical
179319125 Yes ··
EUR
27.08 27.08 27.08 27.08 27.08
Allied Electronics
70070170 0 ··
USD
23.04 23.04 23.04
Control Design Supply
09643217230 0 ··
PEI Genesis
09643217230 0 ··
Farnell
1168737 12 Buy Now »
GBP
16.36 15.54 15.54 15.54 15.54
element14 APAC
1168737 7 Buy Now »
SGD
34.09 31.76 24.39 24.39 24.39
RS Components
8436090 25 Buy Now »
GBP
14.82 14.82 14.82

Descriptions

CONN DSUB PLUG 25POS STR SLD CUP
Digi-Key
PLUG, D, FILTERED, 25WAY; Connector Type:D Sub, Filtered; Ways, No. of:25; Connector Shell Size:D25; Gender:Plug; Termination Method:Solder Bucket; No. of Mating Cycles:200; Material:Steel; Capacitance:1000pF; Approval Bodies:UL Recognised; Contact Material:Copper Alloy; Contact Plating:Selective Gold; Flammability Rating:UL94V-0; Insulator Material:PCT Re-inforced Glass fibre; No. of Contacts:25; Resistance, Contact:10mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:+125°C; Temp, Op. Min:-55°C; Voltage, Withstand:250V; Voltage, Working:100V; Case Material:Steel; DC Current Max:7.5A; Mounting Type:Through Hole; Mounting, Orientation:Vertical; Nominal Capacitance:1000pF; Secondary Insulation Colour:Natural; Voltage, Proof:1kV
Farnell
PLUG, D, FILTERED, 25WAY; Connector Type:Filtered D Sub; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Plastic; Gender:Plug; Capacitance:1000pF; Contact Termination:Solder; No. of Mating Cycles:200; SVHC:No SVHC ;RoHS Compliant: Yes
Newark
FILTERED D-SUB CONNECTOR, PLUG, 25 POS (SOLDER CUP -THROUGH HOLE) 1000 PF
Allied Electronics
Harting Device Connectivity - 09643217230
Omnical
FILTERED D-SUB M 25W SOLDER TH
RS Components
25 way S Cup Male 1k Wout
PEI Genesis
PLUG, D, FILTERED, 25WAY; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Plastic; Gender:Plug; Capacitance:1000pF; Contact Termination:Solder; No. of Mating Cycles:200; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL Recognised; Case Material:Steel; Connector Shell Size:D25; Connector Type:D Sub, Filtered; Connector Type:Filtered D Sub; Contact Material:Copper Alloy; Contact Plating:Selective Gold; Contact Resistance:10mohm; DC Current Max:7.5A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulator Material:PCT Re-inforced Glass fibre; Material:Steel; Mounting Orientation:Vertical; Mounting Type:Through Hole; No. of Ways:25; Nominal Capacitance:1000pF; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Proof Voltage:1kV; Secondary Insulation Colour:Natural; Termination Method:Solder Bucket; Withstand Voltage:250V; Working Voltage:100V
element14 APAC

Technical Specifications

Insulation Resistance 1 GΩ
Number of Contacts 25
Number of Mating Cycles 200
Flammability Rating UL 94 V-0
Capacitance 1 nF
Contact Resistance 10 mΩ
Mounting Type Solder
RoHS Compliant
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Gender Male
Material Steel

Documents

Farnell
Datasheet 34 pages 11 years ago
Datasheet 4 pages 9 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Newark
Datasheet 1 page
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

HARTING 09643217230
HART 09643217230
HITTITE 09643217230
HARTIN 09643217230
HAT 09643217230
HARTING ELECTRONICS 09643217230
HRT 09643217230
Harting Technology Group 09643217230
HARTING INC OF NORTH 09643217230
HITTITE MICROWAVE CORPORATION 09643217230
HITTITE MICROWAVE CORP 09643217230
HARTNG 09643217230
HARTING INC 09643217230
HARTING ELECTRONIK GMBH 09643217230
HARTING ELEKTRONIK INC 09643217230
HA1 09643217230
HARTING CONNECTORS 09643217230
HARTING Integrated Solution LTD 09643217230
HARTING LIMITED 09643217230
HARTING ELEKTRONIC 09643217230
HARTING POLSKA 09643217230
HARTING ELECTRONIK INC 09643217230
Harting GmbH & Co KG 09643217230
HARTING ELECTRONICS GMBH & CO KG 09643217230
HARTING OF NORTH AMERICA INC 09643217230

Search for other parts like 09643217230 »