Mill-Max 0936-0-15-20-75-14-11-0

Probes, Contact, Standard Stroke SMT .217 | Mill-Max 0936-0-15-20-75-14-11-0
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package217
MountSurface Mount
PlatingGold
Technical
Current Rating2 A
PackagingBulk
Resistance20 mΩ
Dimensions
Height5.5118 mm
Length217 µm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0936-0-15-20-75-14-11-0.

Newark
Datasheet2 pages11 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-96.20%

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 0936-0-15-20-75-14-11-0.

Descriptions

Descriptions of Mill-Max 0936-0-15-20-75-14-11-0 provided by its distributors.

Probes, Contact, Standard Stroke SMT .217 | Mill-Max 0936-0-15-20-75-14-11-0
Circuit Board Hardware - PCB Surface Mount Spring-Loaded Pin
Standard Stroke SMT Gold over Nickel Spring-Loaded Pin
Contact PIN Solder ST SMD Bulk
CONN PIN SPRING-LOAD .217 20GOLD
CONTACT SPRING LOADED SMD GOLD
Spring Loaded Pin, 2A; Connector Type:Spring Loaded Pin; Centerline Spacing:-; Connector Tip Style:-; Current Rating:2A; Overall Length:0.217"; Spring Force Initial:25G; Spring Force Working Travel:60G; Product Range:-; Travel:0.05" Rohs Compliant: Yes |Mill Max 0936-0-15-20-75-14-11-0

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAXX
  • MILL-MAX:OBSOLETE NO
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora
  • MILL-MAX (TERMINALS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936-0-15-20-75-14-110

Technical Specifications

Physical
Case/Package217
MountSurface Mount
PlatingGold
Technical
Current Rating2 A
PackagingBulk
Resistance20 mΩ
Dimensions
Height5.5118 mm
Length217 µm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0936-0-15-20-75-14-11-0.

Newark
Datasheet2 pages11 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant