Mill-Max 0928-0-15-20-77-14-11-0

Probes, Contact, Long Stroke SMT .295 | Mill-Max 0928-0-15-20-77-14-11-0
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialBrass
MountSurface Mount
PlatingGold
Technical
Current Rating2 A
PackagingBulk
Dimensions
Height7.493 mm
Length7.493 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0928-0-15-20-77-14-11-0.

element14 APAC
Datasheet1 page11 years ago
Sager Electronics
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+474%

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 0928-0-15-20-77-14-11-0.

Descriptions

Descriptions of Mill-Max 0928-0-15-20-77-14-11-0 provided by its distributors.

Probes, Contact, Long Stroke SMT .295 | Mill-Max 0928-0-15-20-77-14-11-0
Circuit Board Hardware - PCB Surface Mount Spring-Loaded Pin
Spring Loaded Pin, 2A; Connector Type:Spring Loaded Pin; Centerline Spacing:-; Connector Tip Style:-; Current Rating:2A; Overall Length:0.295"; Spring Force Initial:25G; Spring Force Working Travel:60G; Product Range:0928 Series Rohs Compliant: Yes |Mill Max 0928-0-15-20-77-14-11-0
Contact PIN Solder ST SMD Bulk
CONTACT SPRING LOADED SMD GOLD

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAXX
  • MILL-MAX:OBSOLETE NO
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora
  • MILL-MAX (TERMINALS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0928-0-15-20-77-14-11-0.
  • 0928-0-15-20-77-14-110

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialBrass
MountSurface Mount
PlatingGold
Technical
Current Rating2 A
PackagingBulk
Dimensions
Height7.493 mm
Length7.493 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 0928-0-15-20-77-14-11-0.

element14 APAC
Datasheet1 page11 years ago
Sager Electronics
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant