HARTING Elektronik 09231482922

Backplane Connectors, Wt 6.68 g, 48 Contacts, DIN 41612 Series | HARTING 09231482922
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderMale
Max Current Rating2 A
Number of Rows3
OrientationStraight
TerminationSolder
Dimensions
Depth11 mm
Length54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09231482922.

RS (Formerly Allied Electronics)
Datasheet1 page5 years ago
Datasheet1 page9 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+314%

Alternate Parts

Price @ 1000
$ 3.72
$ 2.925
$ 2.925
Stock
74
1,217
1,217
Authorized Distributors
8
12
12
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
48
48
Number of Rows
3
3
3
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Thermoplastic
Thermoplastic

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09231482922.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09231482922 provided by its distributors.

Backplane Connectors, Wt 6.68 g, 48 Contacts, DIN 41612 Series | HARTING 09231482922
Connector,din-41612,pcb Mount,recept,48 Contacts,pin,0.1 Pitch,pc Tail Terminal Rohs Compliant: Yes |Harting 09231482922
DIN 41612 Type 2C Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine PCB to cable

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Technical Specifications

Physical
Contact PlatingGold
Technical
GenderMale
Max Current Rating2 A
Number of Rows3
OrientationStraight
TerminationSolder
Dimensions
Depth11 mm
Length54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09231482922.

RS (Formerly Allied Electronics)
Datasheet1 page5 years ago
Datasheet1 page9 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago