HARTING Elektronik 09185506904

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
ColorGrey
Contact MaterialBrass, Gold
Contact PlatingGold
MountThrough Hole
Number of Pins50
Technical
Connector TypeConnector, Male Pin
Contact Current Rating1 A
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts50
Number of Poles50
Number of Positions50
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length6.096 mm
Depth8.5 mm
Height28.65 mm
Hole Diameter900 µm
Lead Length29 mm
Lead Pitch2.54 mm
Length83.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width96.2 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185506904.

Burklin Elektronik
Datasheet3 pages1 year ago
Newark
Datasheet3 pages2 years ago
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet3 pages4 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet1 page7 years ago
Datasheet2 pages10 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-1.21%

Alternate Parts

Price @ 1000
$ 3.127
$ 3.4
$ 3.4
Stock
3,639
112
112
Authorized Distributors
12
10
10
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
50
50
50
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09185506904.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09185506904 provided by its distributors.

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
SEK Standard Connector Male connector Thermoplastic resin (PBT) Beige PCB to cable Wave soldering termination Rated current 1A Contacts 50
Connector, Header, 50Pos, 2Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:Through Hole; Product Range:Sek Standard Series; Contact Plating:-Rohs Compliant: Yes |Harting 09185506904

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Technical Specifications

Physical
Case/PackageSMC
ColorGrey
Contact MaterialBrass, Gold
Contact PlatingGold
MountThrough Hole
Number of Pins50
Technical
Connector TypeConnector, Male Pin
Contact Current Rating1 A
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts50
Number of Poles50
Number of Positions50
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length6.096 mm
Depth8.5 mm
Height28.65 mm
Hole Diameter900 µm
Lead Length29 mm
Lead Pitch2.54 mm
Length83.1 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width96.2 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185506904.

Burklin Elektronik
Datasheet3 pages1 year ago
Newark
Datasheet3 pages2 years ago
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet3 pages4 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet1 page7 years ago
Datasheet2 pages10 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago