HARTING Elektronik 09185346329

Connector, Wt 4.76 g, 34 Contacts, SEK Low-profile Series | HARTING 09185346329
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
MountThrough Hole
Number of Pins34
Technical
Connector TypeMale Pin, Pin
Contact GenderMale
Current Rating1 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationStraight
TerminationPress-Fit
Dimensions
Contact Mating Length6.1468 mm
Depth9.2 mm
Length50.8 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185346329.

Newark
Datasheet1 page10 years ago
Datasheet1 page0 years ago
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet4 pages4 years ago

Inventory History

3 month trend:
-1.94%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09185346329.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09185346329 provided by its distributors.

Connector, Wt 4.76 g, 34 Contacts, SEK Low-profile Series | HARTING 09185346329
Conn Shrouded Header HDR 34 POS 2.54mm Press Fit ST Thru-Hole Standard
CONNECTOR, HEADER, 34POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: SEK 18 Series; Contact Termination Type: Press Fit; No. of Rows: 2Rows; Contact Plating: -; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2018)
I/O Connector; Gender:Pin; No. of Contacts:34; Contact Termination:IDC/IDT; Series:SEK 18; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No; Connector Mounting:PC Board; Connector Type:Wire-to-Board ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 18 534 6329
  • 0918-534-6329

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper
MountThrough Hole
Number of Pins34
Technical
Connector TypeMale Pin, Pin
Contact GenderMale
Current Rating1 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationStraight
TerminationPress-Fit
Dimensions
Contact Mating Length6.1468 mm
Depth9.2 mm
Length50.8 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185346329.

Newark
Datasheet1 page10 years ago
Datasheet1 page0 years ago
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet4 pages4 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago