HARTING Elektronik 09185166924

SEK 18 Series, 2.54mm Pitch 16 Way 2 Row Straight PCB Header, Solder Term, 1A | HARTING 09185166924
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialGold
Housing MaterialPolyester
MountThrough Hole
Number of Pins16
Technical
Connector TypeMale Pin, Pin
Contact GenderMale
Current Rating2 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length5.7912 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185166924.

Upverter
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-30.26%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09185166924.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09185166924 provided by its distributors.

SEK 18 Series,2.54mm Pitch 16 Way 2 Row Straight PCB Header,Solder Term,1A | HARTING 09185166924
SEK Standard Connector Male connector Thermoplastic resin (PBT) Beige PCB to cable Wave soldering termination Rated current 1A Contacts 16
Gender = Plug / Contacts = 16 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Voltage Rating V = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 500

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 18 516 6924

Technical Specifications

Physical
ColorGrey
Contact MaterialGold
Housing MaterialPolyester
MountThrough Hole
Number of Pins16
Technical
Connector TypeMale Pin, Pin
Contact GenderMale
Current Rating2 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length5.7912 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185166924.

Upverter
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago