HARTING Elektronik 09185147914

Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Carton
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolybutylene
MountThrough Hole
Number of Pins14
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating2 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts14
Number of Poles14
Number of Positions14
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length5.7912 mm
Depth8.5 mm
Lead Pitch2.54 mm
Length37.4 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185147914.

element14 APAC
Datasheet27 pages23 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
Datasheet2 pages8 years ago
SOS electronic
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-26.96%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09185147914.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09185147914 provided by its distributors.

Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Carton
Wire-To-Board Connector, Short Latch, Sek 18 Series, Through Hole, Header, 14, 2.54 Mm Rohs Compliant: Yes |Harting 09 18 514 7914
HEADER, STRAIGHT, S/LATCH, 14WAY; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Header; Product Range:SEK 18 Series; Contact Termination
HEADER, STRAIGHT, S/LATCH, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: SEK 18 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2018); Approval Bodies: BS, BT, DIN, F, MIL Spec, NFC; Colour: Grey; Contact Resistance: 20mohm; Current Rating: 1A; Cut Thickness for PCBs Max: 2.4mm; Flammability Rating: UL94V-0; Insulation Resistance: 1Gohm; No. of Mating Cycles: 100; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Voltage Rating V DC: 350V; Voltage Rating VAC: 350V; Withstand Voltage: 1050V; Working Voltage: 350V

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 18 514 7914
  • 0918 514 7914

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolybutylene
MountThrough Hole
Number of Pins14
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating2 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts14
Number of Poles14
Number of Positions14
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length5.7912 mm
Depth8.5 mm
Lead Pitch2.54 mm
Length37.4 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185147914.

element14 APAC
Datasheet27 pages23 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
Datasheet2 pages8 years ago
SOS electronic
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago