HARTING Elektronik 09185067324

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Standard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingGold
MountThrough Hole
Number of Pins6
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
Insulation Resistance1 GΩ
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder, Through Hole
Voltage Rating500 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length6.096 mm
Depth9.2 mm
Height9.45 mm
Hole Diameter900 µm
Lead Pitch2.54 mm
Length15.24 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185067324.

Farnell
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Upverter
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page11 years ago
Future Electronics
Datasheet3 pages2 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago

Inventory History

3 month trend:
+104%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09185067324.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09185067324 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Standard
HEADER, STRAIGHT, 6WAY, 2.54mm, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:SEK 18 Series; Contact
SEK Low-profile Connector Male connector Thermoplastic resin (PBT) Beige PCB to cable Wave soldering termination Rated current 1A
Connector, Header, 6 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole; Product Range:Sek 18 Series; Connector Shroud:Shroudedrohs Compliant: Yes |Harting 09 18 506 7324
HEADER, STRAIGHT, 6WAY, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: SEK 18 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2018); Approval Bodies: BS, BT, DIN, F, MIL Spec, NFC; Colour: Grey; Contact Resistance: 20mohm; Current Rating: 1A; Current Temperature: 60°C; Cut Thickness for PCBs Max: 2.4mm; Flammability Rating: UL94V-0; Insulation Resistance: 1Gohm; No. of Mating Cycles: 100; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; PCB Hole Diameter: 0.9mm; Voltage Rating V DC: 350V; Voltage Rating VAC: 350V; Withstand Voltage: 1050V; Working Voltage: 350V

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 18 506 7324
  • 09-18-506-7324
  • 0918 506 7324

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingGold
MountThrough Hole
Number of Pins6
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating1 A
Fastening TypeLatch
Insulation Resistance1 GΩ
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows2
OrientationStraight
TerminationSolder, Through Hole
Voltage Rating500 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length6.096 mm
Depth9.2 mm
Height9.45 mm
Hole Diameter900 µm
Lead Pitch2.54 mm
Length15.24 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09185067324.

Farnell
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Upverter
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page11 years ago
Future Electronics
Datasheet3 pages2 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago