HARTING Elektronik 09181349622

Through Hole IDC Connector Plug, 34 Way, 2 Row, 2.54mm Pitch | HARTING 09181349622
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialNickel, Tin
Housing ColorGrey
Housing MaterialPolybutylene
MaterialPBT, Resin, Thermoplastic
MountPCB, Through Hole
Number of Pins34
Technical
Connector TypeCable, IDC
Contact Resistance15 mΩ
Current Rating1 A
GenderMale
Insulation Resistance10 MΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationStraight
TerminationThrough Hole
Test Voltage1 kV
Dimensions
Depth6.1 mm
Hole Diameter1 mm
Lead Length3.3 mm
Length48.48 mm
PCB Thickness127 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width48.48 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09181349622.

Burklin Elektronik
Datasheet3 pages1 year ago
Datasheet1 page5 years ago
Future Electronics
Datasheet1 page7 years ago
Datasheet3 pages2 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page0 years ago
Newark
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-8.66%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09181349622.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09181349622 provided by its distributors.

Through Hole IDC Connector Plug, 34 Way, 2 Row, 2.54mm Pitch | HARTING 09181349622
Connector, Rcpt, 34Pos, 2Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:34Contacts; Gender:Receptacle; Product Range:Sek Series; Contact Termination Type:Idc/Idt; No. Of Rows:2Rows; Contact Plating:-; Contact Material:Copper Rohs Compliant: Yes |Harting 09181349622
SEK Low-profile PCB transition connectors Solder termination IDC termination Rated current 2.6A Thermoplastic resin (PBT) Beige Contacts 34

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Technical Specifications

Physical
ColorGrey
Contact MaterialNickel, Tin
Housing ColorGrey
Housing MaterialPolybutylene
MaterialPBT, Resin, Thermoplastic
MountPCB, Through Hole
Number of Pins34
Technical
Connector TypeCable, IDC
Contact Resistance15 mΩ
Current Rating1 A
GenderMale
Insulation Resistance10 MΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows2
OrientationStraight
TerminationThrough Hole
Test Voltage1 kV
Dimensions
Depth6.1 mm
Hole Diameter1 mm
Lead Length3.3 mm
Length48.48 mm
PCB Thickness127 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width48.48 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09181349622.

Burklin Elektronik
Datasheet3 pages1 year ago
Datasheet1 page5 years ago
Future Electronics
Datasheet1 page7 years ago
Datasheet3 pages2 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page0 years ago
Newark
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago