HARTING Elektronik 09181089622

Right Angle Cable Mount IDC Connector Plug, 8 Way, 2 Row, 2.54mm Pitch | HARTING 09181089622
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorGrey
Housing MaterialPolybutylene
MountCable, Through Hole
Number of Pins8
Technical
Connector TypeCable, IDC
Contact Resistance35 mΩ
Current Rating2 A
GenderMale
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationRight Angle
TerminationIDT
Dimensions
Depth6.1 mm
Height5.5 mm
Length15.46 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09181089622.

Burklin Elektronik
Datasheet2 pages1 year ago
Datasheet1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Upverter
Datasheet1 page14 years ago

Inventory History

3 month trend:
-42.86%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09181089622.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09181089622 provided by its distributors.

Right Angle Cable Mount IDC Connector Plug, 8 Way, 2 Row, 2.54mm Pitch | HARTING 09181089622
Sek/Idc 2Row, Pcb Transition Connector, 8Pins, Low Profile, 5.5Mm Height |Harting 09181089622
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
SEK Low-profile PCB transition connectors Solder termination IDC termination Rated current 2.6A Thermoplastic resin (PBT) Beige Contacts 8

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 18 108 9622
  • 09-18-108-9622

Technical Specifications

Physical
Housing ColorGrey
Housing MaterialPolybutylene
MountCable, Through Hole
Number of Pins8
Technical
Connector TypeCable, IDC
Contact Resistance35 mΩ
Current Rating2 A
GenderMale
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationRight Angle
TerminationIDT
Dimensions
Depth6.1 mm
Height5.5 mm
Length15.46 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09181089622.

Burklin Elektronik
Datasheet2 pages1 year ago
Datasheet1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Upverter
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago