HARTING Elektronik 09152000403

Han R23 Hood Top Entry Pg 11 Rohs Compliant: Na |Harting 09152000403
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialZinc
MountCable, Free Hanging
Number of Pins17
Technical
Fastening TypeThreaded
GenderFemale
Max Operating Temperature115 °C
Min Operating Temperature-40 °C
OrientationStraight
TerminationCrimp
Dimensions
Length49 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09152000403.

RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
Datasheet1 page0 years ago
Arrow Electronics
Datasheet12 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09152000403.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09152000403 provided by its distributors.

Han R23 Hood Top Entry Pg 11 Rohs Compliant: Na |Harting 09152000403
Heavy Duty Power Connectors METAL HOOD STD W/ TOP ENTRY
Hood 180° Nickel Zinc Die Cast

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 15 200 0403
  • 09-15-200-0403

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialZinc
MountCable, Free Hanging
Number of Pins17
Technical
Fastening TypeThreaded
GenderFemale
Max Operating Temperature115 °C
Min Operating Temperature-40 °C
OrientationStraight
TerminationCrimp
Dimensions
Length49 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09152000403.

RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
Datasheet1 page0 years ago
Arrow Electronics
Datasheet12 pages16 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago