Phoenix Contact 0914455

Circuit Breaker Thermal-Magnetic 2A 1 Pole M1 Curve UL1077 1 N/O TMC 1 Series | Phoenix Contact 0914455
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package100
ColorBlack
MountDIN Rail
Technical
Connector TypeScrew
Current Rating2 A
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions1
TerminationScrew
Trip Current2 A
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)65 V
Dimensions
Length105 mm
Width12.5 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914455.

Master Electronics
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages11 years ago

Inventory History

3 month trend:
-13.83%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 0914455.

Related Parts

Descriptions

Descriptions of Phoenix Contact 0914455 provided by its distributors.

Circuit Breaker Thermal-Magnetic 2A 1 Pole M1 Curve UL1077 1 N/O TMC 1 Series | Phoenix Contact 0914455
Circuit Breaker Thermomagnetic 1Pole 2A 250VAC/65VDC
Phoenix Contact Thermomagnetische beveiligingsschak TMC 1 M1 100 2,0A - 0914455
Thermomagnetic circuit breaker, 1-pos., normal blow, 1 N/O contact, with universal foot for mounting on NS 32 or NS 35
Circuit Breakers TMC 1 M1 100 2.0A
CIR BRKR THRMMAG 2A 250VAC 65VDC
0914455 Phoenix Contact TMC 1 M1 100 2,0A Thermomagnetic circuit breaker, 1-pos., normal blow, 1 N/O contact, with universal foot for mounting on NS 32 or NS 35 Manufacturer Part # 0914455 Manufacturer: Phoenix Contact Weight: 0.147 lbs/piece Availability: stock to 35 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 1 (Items must be purchased in multiples of the Pack Qty) Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Case/Package100
ColorBlack
MountDIN Rail
Technical
Connector TypeScrew
Current Rating2 A
Max Operating Temperature60 °C
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions1
TerminationScrew
Trip Current2 A
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)65 V
Dimensions
Length105 mm
Width12.5 mm
Wire Gauge (Max)10 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0914455.

Master Electronics
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages11 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant