Molex 90858-1265

5.00mm Pitch Appli-Mate RAST 5 Header, Vertical, 4 Circuits, Reference K07

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolybutylene
Insulation MaterialPBT
MountThrough Hole
Number of Terminals8
PlatingTin
Technical
Current Rating16 A
Fastening TypeLatch
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating250 V
Dimensions
Depth22 mm
Length22.3 mm
Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Molex 90858-1265.

Molex
Datasheet7 pages15 years ago
_legacy Avnet
Datasheet2 pages12 years ago

Supply Chain

Country of OriginIN

Engineering Resources

View Evaluation kits and Reference designs for Molex 90858-1265.

Descriptions

Descriptions of Molex 90858-1265 provided by its distributors.

5.00mm Pitch Appli-Mate RAST 5 Header, Vertical, 4 Circuits, Reference K07
Connector Power Header 4 Position 5mm Solder Straight Through Hole 1 Port 4 Terminal Bag
Male Head Vert 3641 04K07 908581265 |Molex 90858-1265

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908581265
  • 908581265

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolybutylene
Insulation MaterialPBT
MountThrough Hole
Number of Terminals8
PlatingTin
Technical
Current Rating16 A
Fastening TypeLatch
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits4
Number of Contacts4
Number of Ports1
Number of Positions4
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating250 V
Dimensions
Depth22 mm
Length22.3 mm
Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Molex 90858-1265.

Molex
Datasheet7 pages15 years ago
_legacy Avnet
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago