Molex 0908350036

Conn IDC Connector F 2 POS 5mm IDT RA Cable Mount Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorViolet
Contact MaterialBronze
Contact PlatingSilver
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MountFree Hanging
Number of Terminals2
PlatingSilver
Technical
Connector TypeReceptacle
Current Rating16 A
Fastening TypeLatch
GenderFemale
Max Operating Temperature120 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
Number of Circuits2
Number of Ports1
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationIDC
Voltage Rating250 V
Dimensions
Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Molex 0908350036.

Molex
Datasheet2 pages5 years ago

Supply Chain

Country of OriginIN

Engineering Resources

View Evaluation kits and Reference designs for Molex 0908350036.

Descriptions

Descriptions of Molex 0908350036 provided by its distributors.

Conn IDC Connector F 2 POS 5mm IDT RA Cable Mount Tray
5MM RAST 16A F-INDIRECT K05 VI RAST 5 16 AMP REC
5.00mm Pitch Appli-Mate RAST 5 IDT Connector System Female Receptacle, 16A, 2 Circuit, Violet, Coding Keys d20, Latch Position 1/2, Position Coding 1a, 2b

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 90835-0036
  • 908350036

Technical Specifications

Physical
ColorViolet
Contact MaterialBronze
Contact PlatingSilver
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MountFree Hanging
Number of Terminals2
PlatingSilver
Technical
Connector TypeReceptacle
Current Rating16 A
Fastening TypeLatch
GenderFemale
Max Operating Temperature120 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
Number of Circuits2
Number of Ports1
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationIDC
Voltage Rating250 V
Dimensions
Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Molex 0908350036.

Molex
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago