HARTING Elektronik 09062486836

Connectors, Din 41612, Din-power F048FS-3, 0C1-2 | Harting 09062486836
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance15 mΩ
Current Rating6 A
GenderFemale
Max Current Rating6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts48
Number of Positions48
Number of Rows3
OrientationRight Angle
TerminationSolder
Dimensions
Depth32.56 mm
Height14.75 mm
Length94.8 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09062486836.

Upverter
Datasheet1 page7 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-13.12%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09062486836.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09062486836 provided by its distributors.

Connectors, DIN 41612, DIN-POWER F048FS-3,0C1-2 | HARTING 09062486836
Connector,din-41612,pcb Mount,plug,48 Contacts,skt,0.2 Pitch,r Angle Pc Tail Terminal Rohs Compliant: Yes |Harting 09062486836
DIN 41612 Type F Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Extender card PCB to cable

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 06 248 6836

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance15 mΩ
Current Rating6 A
GenderFemale
Max Current Rating6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts48
Number of Positions48
Number of Rows3
OrientationRight Angle
TerminationSolder
Dimensions
Depth32.56 mm
Height14.75 mm
Length94.8 mm
Pitch5.08 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09062486836.

Upverter
Datasheet1 page7 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago