HARTING Elektronik 09062486834

48 Way 5.08mm Pitch 3 Row Straight DIN 41612 Connector Socket Solder | HARTING 09062486834
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialNickel
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialGlass
MountThrough Hole
Number of Pins48
Technical
Connector TypeReceptacle
Contact Resistance15 MΩ
Current Rating6 A
GenderReceptacle
Max Current Rating6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts48
Number of Positions48
Number of Rows3
OrientationStraight
TerminationSolder
Test Voltage1.55 kV
Dimensions
Depth14.8 mm
Height10.1 mm
Length94.9 mm
Pitch5.08 mm
Tail Length4.5 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09062486834.

RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page9 years ago
Datasheet1 page0 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet1 page4 years ago
Datasheet4 pages2 years ago
Datasheet1 page21 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Inventory History

3 month trend:
-3.56%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09062486834.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09062486834 provided by its distributors.

48 Way 5.08mm Pitch 3 Row Straight DIN 41612 Connector Socket Solder | HARTING 09062486834
48 (Power) Position Din Connector Receptacle, Female Sockets Through Hole
Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, 09062486834
Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole
CONN, DIN 41612, RCPT, 48POS, 5.08MM
DIN 41612 Type F Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine PCB to cable
Din 41612 Pcb Connector, Receptacle, 48 Position; Product Range:-; No. Of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:5.08Mm; No. Of Rows:3 Row; Rows Loaded:Z + B + D; Contact Plating:Gold Plated Contacts; No. Of Rows:3 Rohs Compliant: Yes |Harting 09062486834

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09062486834.

Technical Specifications

Physical
Contact MaterialNickel
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialGlass
MountThrough Hole
Number of Pins48
Technical
Connector TypeReceptacle
Contact Resistance15 MΩ
Current Rating6 A
GenderReceptacle
Max Current Rating6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts48
Number of Positions48
Number of Rows3
OrientationStraight
TerminationSolder
Test Voltage1.55 kV
Dimensions
Depth14.8 mm
Height10.1 mm
Length94.9 mm
Pitch5.08 mm
Tail Length4.5 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09062486834.

RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page9 years ago
Datasheet1 page0 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet1 page4 years ago
Datasheet4 pages2 years ago
Datasheet1 page21 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago