HARTING Elektronik 09032786804

Conn DIN 41612 F 2Power/78Signal POS Solder ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance15 MΩ
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions80
Number of Positions Loaded78
Number of Rows3
OrientationStraight
TerminationSolder
Test Voltage1 kV
Dimensions
Depth10.5 mm
Length94.9 mm
Pitch2.54 mm
Tail Length2.9 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09032786804.

Future Electronics
Datasheet1 page5 years ago
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet1 page5 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09032786804.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09032786804 provided by its distributors.

Conn DIN 41612 F 2Power/78Signal POS Solder ST Thru-Hole
78 + 2 Way, Type M Class C2 a/b/c, Straight DIN 41612 Connector, Socket, Solder | HARTING 09032786804
Din M78+2 Female Straight, 2.9Mm Tails, Pl2 Rohs Compliant: Yes |Harting 09032786804
Multipole socket, M 78+2-p DIN 41612 [HARTING] 09 03 278 6804 Multipole socket, M 78+2-p DIN 41612

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 03 278 6804
  • 09-03-278-6804

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance15 MΩ
Current Rating2 A
GenderFemale
Max Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions80
Number of Positions Loaded78
Number of Rows3
OrientationStraight
TerminationSolder
Test Voltage1 kV
Dimensions
Depth10.5 mm
Length94.9 mm
Pitch2.54 mm
Tail Length2.9 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09032786804.

Future Electronics
Datasheet1 page5 years ago
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet1 page5 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago