HARTING Elektronik 09032606830

DIN 41612 Type M-flat Connector Female connector Thermoplastic resin glass-fibre filled
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts60
Number of Positions64
Number of Positions Loaded60
Number of Rows3
Schedule B8536694040
TerminationPress-Fit
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09032606830.

Burklin Elektronik
Datasheet1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
+45.45%

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09032606830.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09032606830 provided by its distributors.

DIN 41612 Type M-flat Connector Female connector Thermoplastic resin glass-fibre filled
Conn DIN 41612 F 4Power/60Signal POS 7.62mm/2.54mm Press Fit ST Thru-Hole Box
Connectors, DIN 41612, DIN-SIGNAL MFLAT60+4FP-4,5C1-2 | HARTING 09032606830
DIN 41612 PCB Connector; Connector Type:DIN 41612; Gender:Receptacle; No. of Contacts:60; Pitch Spacing:2.54mm; Contact Termination:Press Fit; Contact Material:Copper; Contact Plating:Gold; No. of Rows:3; Rows Loaded:3 ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 03 260 6830
  • 0903 260 6830

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts60
Number of Positions64
Number of Positions Loaded60
Number of Rows3
Schedule B8536694040
TerminationPress-Fit
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09032606830.

Burklin Elektronik
Datasheet1 page5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago