HARTING Elektronik 09031326921

Backplane Connectors, Wt 9.46 g, 32 Contacts, DIN 41612 Series | HARTING 09031326921
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialGlass
MaterialGlass, Polyester
MountThrough Hole
Number of Pins32
Technical
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts32
Number of Positions96
Number of Positions Loaded32
Number of Rows2
OrientationRight Angle
TerminationSolder
Test Voltage1 kV
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth17.72 mm
Height11 mm
Hole Diameter1 mm
Lead Length3 mm
Lead Pitch2.54 mm
Length94 mm
Pitch2.54 mm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09031326921.

Burklin Elektronik
Datasheet1 page5 years ago
Farnell
Datasheet1 page9 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet1 page23 years ago
Datasheet2 pages21 years ago
Upverter
Datasheet1 page0 years ago
Newark
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page0 years ago
TME
Datasheet1 page0 years ago

Inventory History

3 month trend:
+162%

Alternate Parts

Price @ 1000
$ 2.035
$ 2.145
$ 2.145
Stock
18,245
120
120
Authorized Distributors
19
10
10
Gender
Male
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
96
96
96
Number of Rows
2
3
3
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09031326921.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09031326921 provided by its distributors.

Backplane Connectors, Wt 9.46 g, 32 Contacts, DIN 41612 Series | HARTING 09031326921
Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole Box
0.100 (2.54mm) 32 Positions 3 Rows Type C DIN Male Connector Solder"
DIN 41612 Type C Connector Male connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Extender card PCB to cable
PLUG, DIN41612, R/A, C, 32WAY; Connector Type:; Pitch Spacing:2.54mm; No. of Contacts:32; Gender:Plug; No. of Rows:2; Rows Loaded:a + c; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Contact ;RoHS Compliant: Yes
Gender = Plug / Type = C / Class = C2 / Poles = 32 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 03 132 6921
  • 09 03 132 6921.
  • 09-03-132-6921
  • 0903 132 6921

Technical Specifications

Physical
ColorGrey
Contact MaterialCopper, Gold, Nickel
Contact PlatingGold
Housing MaterialThermoplastic
Insulation MaterialGlass
MaterialGlass, Polyester
MountThrough Hole
Number of Pins32
Technical
Contact Resistance20 mΩ
Current Rating2 A
GenderMale
Max Current Rating2 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts32
Number of Positions96
Number of Positions Loaded32
Number of Rows2
OrientationRight Angle
TerminationSolder
Test Voltage1 kV
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth17.72 mm
Height11 mm
Hole Diameter1 mm
Lead Length3 mm
Lead Pitch2.54 mm
Length94 mm
Pitch2.54 mm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09031326921.

Burklin Elektronik
Datasheet1 page5 years ago
Farnell
Datasheet1 page9 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet1 page23 years ago
Datasheet2 pages21 years ago
Upverter
Datasheet1 page0 years ago
Newark
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page0 years ago
TME
Datasheet1 page0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago