HARTING Elektronik 09031246901

DIN 41612 Type M Connector Male connector Thermoplastic resin glass-fibre filled
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialGlass
MountThrough Hole
Technical
Contact Resistance15 MΩ
Current Rating2 A
GenderMale
Max Current Rating2 A
Number of Contacts32
Number of Positions32
Number of Positions Loaded24
Number of Rows3
OrientationRight Angle
TerminationSolder
Test Voltage1 kV
Dimensions
Lead Pitch2.54 mm
Length94 mm
Pitch2.54 mm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09031246901.

Burklin Elektronik
Datasheet1 page8 years ago
Newark
Datasheet1 page9 years ago
Datasheet54 pages14 years ago
Datasheet1 page22 years ago
Future Electronics
Datasheet1 page0 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-12.02%

Alternate Parts

Price @ 1000
$ 5.335
$ 6.366
$ 6.366
Stock
4,734
402
402
Authorized Distributors
19
14
14
Gender
Male
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
32
32
32
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Glass
-
-

Engineering Resources

View Evaluation kits and Reference designs for HARTING Elektronik 09031246901.

Related Parts

Descriptions

Descriptions of HARTING Elektronik 09031246901 provided by its distributors.

DIN 41612 Type M Connector Male connector Thermoplastic resin glass-fibre filled
24 + 8 Position 3 Row 2.54 mm Male Right Angle DIN Signal Connector
Plug, Din41612, R/A, M, 24+8Way; Product Range:-; No. Of Contacts:32Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; No. Of Rohs Compliant: Yes |Harting 0903 124 6901
Gender = Plug / Type = M / Class = C2 / Poles = 24 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + b + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Right Angle / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel over Nickel / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING Technology Group
  • HARTING ELECTRONICS
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 03 124 6901
  • 09-03-124-6901
  • 0903 124 6901

Technical Specifications

Physical
ColorGrey
Contact MaterialGold, Nickel
Contact PlatingGold
Housing MaterialGlass
MountThrough Hole
Technical
Contact Resistance15 MΩ
Current Rating2 A
GenderMale
Max Current Rating2 A
Number of Contacts32
Number of Positions32
Number of Positions Loaded24
Number of Rows3
OrientationRight Angle
TerminationSolder
Test Voltage1 kV
Dimensions
Lead Pitch2.54 mm
Length94 mm
Pitch2.54 mm
Tail Length3 mm

Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09031246901.

Burklin Elektronik
Datasheet1 page8 years ago
Newark
Datasheet1 page9 years ago
Datasheet54 pages14 years ago
Datasheet1 page22 years ago
Future Electronics
Datasheet1 page0 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsIEC
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago