Phoenix Contact 0902344

Circuit Breaker Supplementary Thermal Magnetic; 415V AC; 3A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
MountDIN Rail
Technical
Current Rating3 A
Number of Poles3
Schedule B8536200020
TerminationScrew
Voltage Rating (AC)277 V
Dimensions
Height86 mm
Length70 mm
Width54 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0902344.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 0902344.

Related Parts

Descriptions

Descriptions of Phoenix Contact 0902344 provided by its distributors.

Circuit Breaker Supplementary Thermal Magnetic; 415V AC; 3A
Circuit Breaker Thermomagnetic 3A 3 Pole 277-415 VAC 125 VDC DIN Rail | Phoenix Contact 0902344
Circuit Breaker Thermal Magnetic 3Pole 3A 415VAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGrey
MountDIN Rail
Technical
Current Rating3 A
Number of Poles3
Schedule B8536200020
TerminationScrew
Voltage Rating (AC)277 V
Dimensions
Height86 mm
Length70 mm
Width54 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0902344.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant