Microchip 090-00218-001

Chip Scale Atomic Clock 10MHz 9-Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Frequency10 MHz
Max Operating Temperature35 °C
Min Operating Temperature-10 °C
PackagingBulk
Dimensions
Height457.2 µm
Length1.6002 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Microchip 090-00218-001.

Engineering Resources

View Evaluation kits and Reference designs for Microchip 090-00218-001.

Descriptions

Descriptions of Microchip 090-00218-001 provided by its distributors.

Chip Scale Atomic Clock 10MHz 9-Pin
XTAL OSC ATOMIC 10.0000MHZ CMOS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Frequency10 MHz
Max Operating Temperature35 °C
Min Operating Temperature-10 °C
PackagingBulk
Dimensions
Height457.2 µm
Length1.6002 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for Microchip 090-00218-001.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements